
Surface mount thick film fixed resistor with 100kΩ resistance and 5% tolerance. Features 750mW power dissipation, 400V voltage rating, and a 2010 case code. Operates from -55°C to 155°C and is AEC-Q200 qualified. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CRCW2010100KJNEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW2010100KJNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010100KJNEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.