
Surface mount thick film fixed resistor with 10kR resistance and 1% tolerance. Features 0.75W power dissipation, 400V DC rated voltage, and a temperature coefficient of 100ppm/°C. Constructed with metal glaze technology in a 2010 (5025 metric) case code, it offers a wide operating temperature range from -55°C to 155°C. This component is automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Vishay CRCW201010K0FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201010K0FKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.