
Surface mount fixed resistor with 10kΩ resistance and 5% tolerance. Features 1W power dissipation and a 400V voltage rating, constructed with metal glaze/thick film technology. Rated for automotive AEC-Q200 compliance, operating between -55°C and 155°C. Housed in a 2010 (5025 metric) case code with tin contact plating. This component is lead-free, RoHS compliant, and halogen-free.
Vishay CRCW201010K0JNEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201010K0JNEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.