
Surface mount fixed resistor, 1W power rating, 10 ohm resistance, 1% tolerance, and 400V voltage rating. Features metal glaze/thick film technology, 100ppm/°C temperature coefficient, and a 2010 case code. Operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Vishay CRCW201010R0FKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW201010R0FKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201010R0FKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
