
Surface mount thick film fixed resistor, 0.75W power rating, 130 Ohm resistance with 5% tolerance. Features a 400V voltage rating and operates across a -55°C to +155°C temperature range. The 2010 case size (0.197" L x 0.098" W x 0.028" H) with tin plating is suitable for automotive applications (AEC-Q200) and is halogen-free and RoHS compliant.
Vishay CRCW2010130RJNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 130R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010130RJNEF to view detailed technical specifications.
No datasheet is available for this part.
