The 17.4R 1% Chip Resistor is a fixed resistor with a resistance value of 17.4 ohms and a tolerance of 1%. It has a maximum power dissipation of 1W and is packaged in a 2010 case code, measuring 0.197inch in length, 0.098inch in width, and 0.028inch in height. The resistor is lead-free and RoHS compliant, with a packaging quantity of 4000 units per reel. It operates over a temperature range of -55°C to 155°C and is compliant with automotive standard AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW201017R4FKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW201017R4FKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 17.4R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201017R4FKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.