Resistor; Thick Film; Res 1 Kilohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 2010; Cut Tape
Vishay CRCW20101K00FKEFBKN technical specifications.
| Package/Case | 2010 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.