
Surface mount thick film fixed resistor, 1W power rating, 1kΩ resistance, and 1% tolerance. Features a 400V DC rated voltage, 100ppm/°C temperature coefficient, and operates from -55°C to +155°C. The 2010 (5025 metric) case code with tin plating ensures reliable termination. This component is AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW20101K00FKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
