
This 1.58R 1% chip resistor is available in a 2010 package and is rated for a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is packaged in tape and reel quantities of 4000 units and features a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW20101R58FKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.58R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20101R58FKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.