The Vishay CRCW-HP 215R 1% 1W 2010 Chip Resistor is a lead-free, automotive-grade resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 215 ohms and a tolerance of 1%. The resistor is packaged in a 2010 case and is available in quantities of 4000 per reel. It is RoHS compliant and meets AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW2010215RFKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010215RFKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.