The 23.2R 1% Chip Resistor is a fixed resistor with a resistance of 23.2 ohms and a tolerance of 1%. It is packaged in a 2010 case and is compliant with automotive standard AEC-Q200. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, and is available in quantities of 4000 per reel.
Vishay CRCW201023R2FKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201023R2FKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.