The CRCW20102R21FKEF is a 2.21 ohm, 1% tolerance, chip resistor from Vishay, packaged in a 2010 case, suitable for operating temperatures up to 155°C and dissipating up to 750mW. It is lead-free and RoHS compliant. The resistor is designed for use in automotive applications, meeting the AEC-Q200 standard. It is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW20102R21FKEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.21R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20102R21FKEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.