This 30R 1% chip resistor from Vishay is rated for 400V and has a maximum power dissipation of 750mW. It is available in a 2010 package and is not RoHS compliant. The operating temperature range is -55°C to 155°C. The resistor is part of the CRCW series and is designed for automotive applications, meeting AEC-Q200 standards.
Vishay CRCW201030R0FKTF technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Not Compliant |
No datasheet is available for this part.