
Surface mount thick film chip resistor with 33.2kΩ resistance and 1% tolerance. Features 0.75W power dissipation, 400V voltage rating, and a wide operating temperature range of -55°C to +155°C. The 2010 case size (0.197" x 0.098" x 0.028") offers tin contact plating and is suitable for automotive AEC-Q200 applications. This component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Vishay CRCW201033K2FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 0.098inch |
| RoHS | Compliant |