The Vishay CRCW-HP chip resistor is a fixed resistor with a resistance of 383kR and a tolerance of 1%. It has a maximum power dissipation of 1W and is available in a package quantity of 4000. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 0.028inch, a length of 0.197inch, and a width of 0.098inch. The operating temperature range is from -55°C to 155°C.
Sign in to ask questions about the Vishay CRCW2010383KFKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW2010383KFKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 383kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010383KFKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.