The 3.83kR 1% Chip Resistor is a fixed resistor with a resistance value of 3.83kR and a tolerance of 1%. It is designed for automotive applications and complies with AEC-Q200. The resistor is packaged in a 2010 case and is available in quantities of 4000 per reel. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W.
Vishay CRCW20103K83FKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3.83kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.