The CRCW20103R09FNTF is a 3.09 ohm, 1% tolerance, 400V DC rated voltage, 750mW max power dissipation chip resistor from Vishay. It is available in a 2010 package with a 2-terminal configuration. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Vishay CRCW20103R09FNTF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.09R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW20103R09FNTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.