The CRCW2010412KFKEFHP is a 2010 chip resistor with a maximum power dissipation of 1W and a tolerance of 1%. It is lead free and compliant with AEC-Q200 automotive standards. The resistor has a resistance of 412kR and is available in a tape and reel packaging with 4000 units per package. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Vishay CRCW2010412KFKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 412kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.