
1W 47 Ohm 1% tolerance chip resistor, 2010 case size (5025 metric), featuring automotive AEC-Q200 qualification. This SMD/SMT component offers a 400V voltage rating and operates across a -55°C to 155°C temperature range. Its tin contact plating and lead-free, RoHS compliant construction ensure reliable performance.
Sign in to ask questions about the Vishay CRCW201047R0FKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW201047R0FKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201047R0FKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.