Automotive-grade chip resistor, 590 Ohm resistance with 1% tolerance. Features a 2010 (5025 metric) SMD/SMT package, 750mW power dissipation, and a 400V voltage rating. Operating temperature range from -55°C to 155°C, with tin contact plating. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW2010590RFKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010590RFKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.