
This 5.1kR 1% chip resistor features a 2010 package and is compliant with AEC-Q200. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 1W.
Vishay CRCW20105K10FKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20105K10FKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.