The 5.11R 1% 400V 750mW Chip Resistor is a lead-free, automotive-grade resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 5.11 ohms and a tolerance of 1%. The resistor is packaged in a tape and reel format with 4000 units per package. It is RoHS compliant and features a tin contact plating.
Vishay CRCW20105R11FNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.11R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20105R11FNEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.