The CRCW20106R20FKEFHP is a 6.2 ohm, 1% tolerance, 1 watt, chip resistor from Vishay with a maximum operating temperature of 155°C. It is packaged in a 2010 case and is lead free. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It is available in a tape and reel packaging with 4000 units per package. The physical dimensions of the resistor are 0.028 inch in height, 0.197 inch in length, and 0.098 inch in width.
Sign in to ask questions about the Vishay CRCW20106R20FKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW20106R20FKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20106R20FKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.