
The 1W 887R 1% Chip Resistor is a fixed resistor with a resistance of 887 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 2010 case and is available in quantities of 4000 per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CRCW2010887RFKEFHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW2010887RFKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 887R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010887RFKEFHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.