Surface mount thick film chip resistor, 1W power rating, 100kΩ resistance, and 1% tolerance. Features a 2512 case size (6.3mm x 3.15mm x 0.6mm) with tin contact plating. Operates across a wide temperature range from -55°C to 155°C with a 500V voltage rating. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay CRCW2512100KFKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.