Resistor; Thick Film; Res 100 Kilohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Cut Tape
Checking distributor stock and pricing after the page loads.
Vishay CRCW2512100KFKEGBKN technical specifications.
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.