
1W 100kR 5% tolerance chip resistor in a 2512 (6432 metric) SMD/SMT package. Features automotive AEC-Q200 qualification, a 500V DC rated voltage, and operates across a -55°C to +155°C temperature range. Contact plating is Tin/Lead, and the component is supplied on tape and reel.
Sign in to ask questions about the Vishay CRCW2512100KJNTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW2512100KJNTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW2512100KJNTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.