
The CRCW2512100RJNTG resistor is a general purpose device with a voltage rating of 500V and a resistance of 100R. It has a tolerance of 5% and a maximum power dissipation of 1W. The resistor is packaged in a 2512 case and is available in quantities of 2000. It has a height of 0.028inch and a length of 0.248inch, with a width of 3.15mm. The operating temperature range is -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
