
Surface mount thick film chip resistor with 10kΩ resistance and 5% tolerance. Features 1W power dissipation, 500V voltage rating, and a 2512 case code. Operates from -55°C to 155°C and is AEC-Q200 qualified. Tin plated terminations ensure reliable contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW251210K0JNEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251210K0JNEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.