Resistor; Thick Film; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512; Cut Tape
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |