
Surface mount fixed resistor, 1.5W power dissipation, 10 ohm resistance, 500V voltage rating, and 5% tolerance. Features metal glaze/thick film technology, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Encased in a 2512 (6432 metric) SMD/SMT package with tin plating, this component is automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.001482oz |
| Width | 3.2mm |
| RoHS | Compliant |
