The 15R 1% chip resistor is a 2-terminal component with a maximum power dissipation of 1.5W and an operating temperature range of -55°C to 155°C. It is compliant with AEC-Q200 and RoHS. The resistor is packaged in a 2512 case, which is also known as a 6432 case in metric units. It features a tin contact plating and is available in a lead-free version.
Vishay CRCW251215R0FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251215R0FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.