
This 500V 1W 1% 165kR AEC-Q200 lead free SMT resistor is designed for automotive applications. It features a 2512 package case with a height of 600um and a length of 6.3mm. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The manufacturer, Vishay, has rated this resistor for a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Vishay CRCW2512165KFKEG technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Ratings | AEC-Q200 |
| Resistance | 165kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| Width | 3.15mm |
| RoHS | Compliant |
No datasheet is available for this part.