The 16R 1% Chip Resistor is a fixed resistor with a resistance of 16 ohms and a tolerance of 1%. It has a maximum power dissipation of 1.5 watts and can operate at temperatures up to 155°C. The resistor is packaged in a 2512 case and is lead free. It is also RoHS compliant and meets the automotive AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |