
RES SMD 18 OHM 1% 1.5W 2512
Checking distributor stock and pricing after the page loads.
Vishay CRCW251218R0FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.