Resistor; Thick Film; Res 1 Megohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Cut Tape
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Resistance | 1MR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |