
This 1.5 ohm, 1% tolerance resistor has a maximum power dissipation of 1W and is available in a 2512 package. The resistor is constructed in a rectangular form and features a tin contact plating. It is compliant with RoHS and has a maximum operating temperature of 155°C. The resistor is also compliant with AEC-Q200, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
