
This 1.5R 1% chip resistor is packaged in a 2512 case and meets AEC-Q200 automotive standards. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1.5W. The resistor is lead free and RoHS compliant, with a packaging quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW25121R50FKEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW25121R50FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25121R50FKEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
