
The 1.6R 1% 1.5W 2512 Automotive AEC-Q200 Chip Resistor is a fixed resistor with a resistance of 1.6 ohms and a tolerance of 1%. It has a maximum power dissipation of 1.5 watts and is packaged in a 2512 case. The resistor is lead free and RoHS compliant, and is available in quantities of 2000 per reel. It has a height of 0.028 inch, a length of 0.248 inch, and a width of 0.124 inch. The operating temperature range is from -55°C to 155°C.
Vishay CRCW25121R60FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25121R60FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.