
The 1.8R 1% Chip Resistor is a fixed resistor with a resistance of 1.8 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is compliant with AEC-Q200. The resistor is packaged in a 2512 case and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW25121R80FKEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25121R80FKEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
