
The 500V 1% 21.5R Chip Resistor AEC-Q200 is a fixed resistor with a resistance of 21.5 ohms and a tolerance of 1%. It is designed for automotive applications and complies with AEC-Q200 standards. The resistor has a maximum power dissipation of 1W and operates between -55°C and 155°C. It is packaged in a 2512 case and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW251221R5FKEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251221R5FKEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
