
The CRCW251223K7FKEGHP is a 23.7k ohm, 1% tolerance, 1.5W, 2-terminal chip resistor from Vishay. It is available in a 2512 case size and features a lead-free tin plating. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. It is packaged on a tape and reel with 10 units per package.
Vishay CRCW251223K7FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.7kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251223K7FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.