
This 500V thick film chip resistor features a 2.15 ohm resistance value with a 1% tolerance. It has a maximum power dissipation of 1W and is available in a 2512 package. The resistor is suitable for use in automotive applications, as indicated by its AEC-Q200 certification. It is not RoHS compliant due to the presence of lead. Operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.15R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| Width | 3.15mm |
| RoHS | Not Compliant |