
The CRCW25122R21FKEG is a 2.21 ohm, 1% tolerance, 1W power dissipation SMT resistor with a maximum operating temperature of 155°C and a packaging option of tape and reel. It is designed for automotive applications and meets AEC-Q200 standards. The resistor is lead-free and RoHS compliant. It is available in a 2512 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW25122R21FKEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.21R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25122R21FKEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.