The 2.32R 1% Chip Resistor is a fixed resistor with a resistance of 2.32 ohms and a tolerance of 1%. It is designed for operation up to 155°C and can dissipate a maximum of 1W. The resistor is packaged in a 2512 case and is available on tape and reel. It is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.32R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |