
1.5W, 1% tolerance chip resistor with 30.1 ohm resistance. Features a 2512 case code (6432 metric) and SMD/SMT termination with tin contact plating. Rated for 500V, operating from -55°C to 155°C, and offers automotive AEC-Q200 compliance. Packaged in tape and reel, this lead-free, RoHS-compliant component is designed for high power dissipation.
Vishay CRCW251230R1FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 30.1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251230R1FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
