
The CRCW-HP 324kR 1% 1.5W 2-Term 2512 SMD Resistor is a fixed resistor from Vishay, featuring a 324k ohm resistance and 1% tolerance. It is available in a 2512 package, measuring 0.124inch in width, 0.248inch in length, and 0.028inch in height. The resistor is lead free and RoHS compliant, with a maximum power dissipation of 1.5W. It is packaged in cut tape quantities of 10 units and is compliant with automotive AEC-Q200 standards.
Vishay CRCW2512324KFKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 324kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512324KFKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.