
SMD chip resistor, 37.4 Ohm resistance with 1% tolerance, rated for 1W maximum power dissipation and 500V voltage. Features a 2512 case code (6332 Metric) with tin contact plating and two terminations. Designed for general purpose applications, this thick film resistor operates from -55°C to 155°C and is Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
