
The CRCW25123R00FKEGHP is a 500V 3R 1% chip resistor from Vishay, packaged in a 2512 case, with a maximum operating temperature of 155°C and a minimum operating temperature of −55°C. It has a maximum power dissipation of 1.5W and is RoHS compliant. The resistor is lead free and features automotive AEC-Q200 qualification. It is available in a tape and reel packaging with 2000 resistors per package.
Vishay CRCW25123R00FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.
