
The 500V 47R 1% SMD/SMT Chip Resistor is a fixed resistor with a voltage rating of 500V and a resistance of 47 ohms. It is available in a 2512 package with a lead-free termination and a tolerance of 1%. The resistor is designed for use in automotive applications and is compliant with AEC-Q200. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW251247R0FKEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.001482oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251247R0FKEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.